Part Details for PS04-G160KP-V4W by Same Sky
Results Overview of PS04-G160KP-V4W by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS04-G160KP-V4W Information
PS04-G160KP-V4W by Same Sky is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PS04-G160KP-V4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PS04-G160KP-V4W-ND
|
DigiKey | SENSOR 23.2PSIG .12V Min Qty: 1 Lead time: 8 Weeks Container: Box |
8 In Stock |
|
$40.5117 / $49.8600 | Buy Now |
DISTI #
179-PS04-G160KP-V4W
|
Mouser Electronics | Industrial Pressure Sensors pressure sensor, ratiometric, 160kPa, gauge, 10V excitation, 4 wire RoHS: Compliant | 3 |
|
$40.5100 / $44.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Box |
0 Box |
|
$38.0800 / $39.0200 | Buy Now |
|
Onlinecomponents.com | 19 mm, 10 V Excitation, 160 kPa, 4 Wires, Analog Output, Gauge Pressure Sensor RoHS: Compliant | 0 |
|
$39.0100 / $51.2100 | Buy Now |
Part Details for PS04-G160KP-V4W
PS04-G160KP-V4W CAD Models
PS04-G160KP-V4W Part Data Attributes
|
PS04-G160KP-V4W
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PS04-G160KP-V4W
Same Sky
19 mm, 10 V Excitation, 160 kPa, 4 Wires, Analog Output, Gauge Pressure Sensor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Body Height | 14 mm | |
Body Length or Diameter | 19 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0.2mV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 80-120mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | HOLE | |
Pressure Range-Max | 23.2 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 15 V | |
Termination Type | WIRE |