Part Details for PS04-G10KP-A4W by Same Sky
Results Overview of PS04-G10KP-A4W by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS04-G10KP-A4W Information
PS04-G10KP-A4W by Same Sky is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PS04-G10KP-A4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PS04-G10KP-A4W-ND
|
DigiKey | SENSOR 1.45PSIG .15V Min Qty: 1 Lead time: 8 Weeks Container: Box |
12 In Stock |
|
$40.5117 / $49.8600 | Buy Now |
DISTI #
179-PS04-G10KP-A4W
|
Mouser Electronics | Industrial Pressure Sensors pressure sensor, ratiometric, 10kPa, gauge, 1.5mA excitation, 4 wire RoHS: Compliant | 2 |
|
$39.3700 / $45.4600 | Buy Now |
DISTI #
V99:2348_26420644
|
Arrow Electronics | Industrial Pressure Sensor 0.09V 0kPa to 10kPa Gage 4-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2147 | Americas - 9 |
|
$36.0100 | Buy Now |
|
Onlinecomponents.com | 19 mm, 1.5 mA Excitation, 10 kPa, 4 Wires, Analog Output, Gauge Pressure Sensor RoHS: Compliant | 0 |
|
$39.0100 / $51.2100 | Buy Now |
DISTI #
60996367
|
Verical | Industrial Pressure Sensor 0.09V 0kPa to 10kPa Gage 4-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 9 |
|
$36.0100 | Buy Now |
Part Details for PS04-G10KP-A4W
PS04-G10KP-A4W CAD Models
PS04-G10KP-A4W Part Data Attributes
|
PS04-G10KP-A4W
Same Sky
Buy Now
Datasheet
|
Compare Parts:
PS04-G10KP-A4W
Same Sky
19 mm, 1.5 mA Excitation, 10 kPa, 4 Wires, Analog Output, Gauge Pressure Sensor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |