PS0306FRL070R003L
YAGEO Corporation
Description: Fixed Resistor, Metal Alloy, 0.25W, 0.003ohm, 0.027V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0306, CHIP

Overview of PS0306FRL070R003L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for PS0306FRL070R003L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-PS0306FRL070R003L-ND
DigiKey RES 0.003 OHM 1% 1/4W 0306 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.3304
$0.3304 Buy Now
DISTI # PS0306FRL070R003L
Avnet Americas Resistor Metal Foil 0.003Ohm 1% 0306 2-Pin Paper T/R - Tape and Reel (Alt: PS0306FRL070R003L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2821
$0.2821 Buy Now
DISTI # 603-PS0306FRL070R03L
Mouser Electronics Current Sense Resistors - SMD 3 mOhms 250 mWa 1 % 150 ppm/C RoHS: Compliant 0
  • 5,000 $0.3330
$0.3330 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.2440
$0.2440 Buy Now
Ozdisan Elektronik RES.(0816) 0306 3m Ohms 1% 1/4W 150PPM SMT 0
  • 1 $0.8940
  • 5,000 $0.7774
$0.7774 / $0.8940 RFQ

CAD Models for PS0306FRL070R003L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS0306FRL070R003L by YAGEO Corporation

PS0306FRL070R003L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
YAGEO
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
0.8 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
0.003 Ω
Resistor Type
FIXED RESISTOR
Size Code
0306
Surface Mount
YES
Technology
METAL PLATE
Temperature Coefficient
150 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
0.0274 V
Want to compare parts?
  1. PS0306FRL070R003L
    YAGEO Corporation
    Fixed Resistor, Metal Alloy, 0.25W, 0.003ohm, 0.027V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0306, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS0306FRL070R003L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS0306FRL070R003L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PS0306FRL070R003L would you like to use for your alert(s)?
  • Please alert me when PS0306FRL070R003L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS0306FRL070R003L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS0306FRL070R003L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS0306FRL070R003L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS0306FRL070R003L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS0306FRL070R003L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: