PS028,2NF+/-5%1000V
EXXELIA Group
Description: Film Capacitor,

Overview of PS028,2NF+/-5%1000V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT1363CS8#TRPBF Analog Devices 70MHz, 1000V/µs Op Amp
LT1363CN8#PBF Analog Devices 70MHz, 1000V/µs Op Amp
LT1363CS8#PBF Analog Devices 70MHz, 1000V/µs Op Amp

CAD Models for PS028,2NF+/-5%1000V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS028,2NF+/-5%1000V by EXXELIA Group

PS028,2NF+/-5%1000V
EXXELIA Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitor Type
FILM CAPACITOR
Number of Terminals
2
Want to compare parts?
  1. PS028,2NF+/-5%1000V
    EXXELIA Group
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS028,2NF+/-5%1000V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS028,2NF+/-5%1000V by EXXELIA Group

Select Manufacturer
Which Manufacturer of PS028,2NF+/-5%1000V would you like to use for your alert(s)?
  • Please alert me when PS028,2NF+/-5%1000V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS028,2NF+/-5%1000V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS028,2NF+/-5%1000V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS028,2NF+/-5%1000V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS028,2NF+/-5%1000V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS028,2NF+/-5%1000V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: