Part Details for PS025V-505-LI2UPN8X-H1141 by TURCK Inc
Overview of PS025V-505-LI2UPN8X-H1141 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PS025V-505-LI2UPN8X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38R0431
|
Newark | Prd |Turck PS025V-505-LI2UPN8X-H1141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$602.4800 | Buy Now |
Part Details for PS025V-505-LI2UPN8X-H1141
PS025V-505-LI2UPN8X-H1141 CAD Models
PS025V-505-LI2UPN8X-H1141 Part Data Attributes
|
PS025V-505-LI2UPN8X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
PS025V-505-LI2UPN8X-H1141
TURCK Inc
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP69K; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION; SWITCHING OUTPUT ALSO AVAILABLE | |
Body Height | 109.8 mm | |
Body Length or Diameter | 34 mm | |
Housing | STAINLESS STEEL | |
Number of Bits | 16 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0-10V | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20UNF | |
Pressure Range-Max | 362.6 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | RELATIVE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 18 V | |
Termination Type | CONNECTOR |