Part Details for PS020 by Hutson Industries
Overview of PS020 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for PS020
PS020 CAD Models
PS020 Part Data Attributes:
|
PS020
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
PS020
Hutson Industries
Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUPF-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for PS020
This table gives cross-reference parts and alternative options found for PS020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS025 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element | Hutson Industries | PS020 vs PS025 |
C232F | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-203AA, CASE 174-04, 2 PIN | Motorola Semiconductor Products | PS020 vs C232F |
C232A | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 1 Element, TO-203 | Loras Industries Inc | PS020 vs C232A |
MCR3818-3 | 20A, 100V, SCR, CASE 174-04, 2 PIN | Motorola Mobility LLC | PS020 vs MCR3818-3 |
C222F | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 50V V(DRM), 1 Element, TO-203 | Loras Industries Inc | PS020 vs C222F |
MCR3818-3 | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-203AA, CASE 174-04, 2 PIN | Motorola Semiconductor Products | PS020 vs MCR3818-3 |
C222A | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 100V V(DRM), 1 Element, TO-203 | Loras Industries Inc | PS020 vs C222A |
PS120 | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element | Hutson Industries | PS020 vs PS120 |
C232A | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-203AA, CASE 174-04, 2 PIN | Motorola Semiconductor Products | PS020 vs C232A |
C235A | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 1 Element, TO-203 | Loras Industries Inc | PS020 vs C235A |