Part Details for PS018L-L22AR1WKUYXX by Well Buying Industrial Co Ltd
Results Overview of PS018L-L22AR1WKUYXX by Well Buying Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS018L-L22AR1WKUYXX Information
PS018L-L22AR1WKUYXX by Well Buying Industrial Co Ltd is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for PS018L-L22AR1WKUYXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107-PS018L-L22ARWKUY
|
Mouser Electronics | Pushbutton Switches PUSH SW 1.7A 13VDC DPDT ULT YEL LED | 0 |
|
$5.1000 / $8.0400 | Order Now |
Part Details for PS018L-L22AR1WKUYXX
PS018L-L22AR1WKUYXX CAD Models
PS018L-L22AR1WKUYXX Part Data Attributes
|
PS018L-L22AR1WKUYXX
Well Buying Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PS018L-L22AR1WKUYXX
Well Buying Industrial Co Ltd
Pushbutton Switch
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELL BUYING INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Well Buying | |
Switch Type | PUSHBUTTON SWITCH |