Part Details for PS0118NF+/-10%630V by EXXELIA Group
Overview of PS0118NF+/-10%630V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS0118NF+/-10%630V
PS0118NF+/-10%630V CAD Models
PS0118NF+/-10%630V Part Data Attributes
|
PS0118NF+/-10%630V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PS0118NF+/-10%630V
EXXELIA Group
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PS0118NF+/-10%630V
This table gives cross-reference parts and alternative options found for PS0118NF+/-10%630V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS0118NF+/-10%630V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R74LF2180GY0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PS0118NF+/-10%630V vs R74LF2180GY0-K |
R76183K630BFV | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PS0118NF+/-10%630V vs R76183K630BFV |
R79PC2180AA4-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PS0118NF+/-10%630V vs R79PC2180AA4-K |
R73PI2180GY0-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PS0118NF+/-10%630V vs R73PI2180GY0-K |
R76183K630AF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PS0118NF+/-10%630V vs R76183K630AF |
R76183K630BIT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PS0118NF+/-10%630V vs R76183K630BIT |
R76183K630RF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PS0118NF+/-10%630V vs R76183K630RF |
R75PD2180Z3A-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PS0118NF+/-10%630V vs R75PD2180Z3A-K |
R74LF2180400-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PS0118NF+/-10%630V vs R74LF2180400-K |
R74LI2180CK0-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PS0118NF+/-10%630V vs R74LI2180CK0-K |