Part Details for PS00XDHXA by TE Connectivity
Overview of PS00XDHXA by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS00XDHXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6212
|
Newark | Ps00Xdhxa=C1263 |Corcom Te Connectivity PS00XDHXA RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5000 / $24.4300 | Buy Now |
DISTI #
592-PS00XDHXA
|
Mouser Electronics | AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT RoHS: Compliant | 0 |
|
$23.7900 / $32.1200 | Order Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
276 In Stock |
|
$26.5400 / $47.0900 | Buy Now |
DISTI #
4-6609106-4
|
TTI | AC Power Entry Modules PS00XDHXA POWER ENTRY EP Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$21.5000 | Buy Now |
DISTI #
CORPS00XDHXA
|
Interstate Connecting Components | 4-6609106-4 PS00XDHXA=C1263 | 0 |
|
$26.4615 / $26.8750 | Buy Now |
DISTI #
000000000000711913
|
Sager | AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$20.5400 / $22.9300 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
276 In Stock |
|
$26.5400 / $47.0900 | Buy Now |