Part Details for PS0040BE27133BJ1 by Vishay Intertechnologies
Results Overview of PS0040BE27133BJ1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS0040BE27133BJ1 Information
PS0040BE27133BJ1 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PS0040BE27133BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS0040BE27133BJ1
|
Avnet Americas | PS40 5KVP 270pF ?5% R85 3953 - Bulk (Alt: PS0040BE27133BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PS0040BE27133BJ1
PS0040BE27133BJ1 CAD Models
PS0040BE27133BJ1 Part Data Attributes
|
PS0040BE27133BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PS0040BE27133BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 5000V, N750, -750ppm/Cel TC, 0.00027uF
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 44.5 mm | |
Dielectric Material | CERAMIC | |
Length | 15 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | R85 | |
Temperature Coefficient | -750ppm/K ppm/°C | |
Terminal Shape | BINDING POST |