Part Details for PS004-N22NPR1AXBUBXX by Well Buying Industrial Co Ltd
Overview of PS004-N22NPR1AXBUBXX by Well Buying Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for PS004-N22NPR1AXBUBXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107-PS522RUB-EV
|
Mouser Electronics | Pushbutton Switches PUSH SW DPDT ON-(ON) ULTRA BLUE LED RoHS: Compliant | 50 |
|
$3.4100 / $6.6400 | Buy Now |
Part Details for PS004-N22NPR1AXBUBXX
PS004-N22NPR1AXBUBXX CAD Models
PS004-N22NPR1AXBUBXX Part Data Attributes
|
PS004-N22NPR1AXBUBXX
Well Buying Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PS004-N22NPR1AXBUBXX
Well Buying Industrial Co Ltd
Special Switch, DPDT, 0.1A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WELL BUYING INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.9916 mm | |
Body Height | 7.2898 mm | |
Body Length or Diameter | 8.9916 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |