PS0030BE10038BF1
Description: Ceramic Capacitor, Ceramic, 5000V, 100ppm/Cel TC, 0.00001uF

Overview of PS0030BE10038BF1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PS0030BE10038BF1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69K3054
Newark Ps30 5Kvp 10Pf 20% R7 3952 |Vishay PS0030BE10038BF1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $285.4900
  • 5 $281.5200
  • 10 $277.2700
  • 25 $260.5000
$260.5000 / $285.4900 Buy Now
DISTI # PS0030BE10038BF1
Avnet Americas PS30 5KVP 10pF ±20% R7 3952 - Bulk (Alt: PS0030BE10038BF1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for PS0030BE10038BF1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS0030BE10038BF1 by Vishay Intertechnologies

PS0030BE10038BF1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
34.5 mm
Dielectric Material
CERAMIC
Length
16 mm
Mounting Feature
CHASSIS MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Chassis Mount
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
5000 V
Surface Mount
NO
Temperature Characteristics Code
R7
Temperature Coefficient
100ppm/K ppm/°C
Terminal Shape
BINDING POST
Want to compare parts?
  1. PS0030BE10038BF1
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 5000V, 100ppm/Cel TC, 0.00001uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS0030BE10038BF1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS0030BE10038BF1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PS0030BE10038BF1 would you like to use for your alert(s)?
  • Please alert me when PS0030BE10038BF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS0030BE10038BF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS0030BE10038BF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS0030BE10038BF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS0030BE10038BF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS0030BE10038BF1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: