Part Details for PS0020VT15273BL1 by Vishay Intertechnologies
Overview of PS0020VT15273BL1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PS0020VT15273BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K3051
|
Newark | Ps20 3,5Kvp 1500Pf -20% R3500 4417 |Vishay PS0020VT15273BL1 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$363.5100 / $398.3800 | Buy Now |
DISTI #
PS0020VT15273BL1
|
Avnet Americas | PS20 Series RF Power Plate Capacitor with Contoured Rim Class 2 Ceramic 1.5nF 3.3kV Y5U -20/+40% Tolerance Screw Mount Bulk - Bulk (Alt: PS0020VT15273BL1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PS0020VT15273BL1
PS0020VT15273BL1 CAD Models
PS0020VT15273BL1 Part Data Attributes:
|
PS0020VT15273BL1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PS0020VT15273BL1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3500V, Y5U, 0.0015uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | CERAMIC | |
Length | 26 mm | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 40% | |
Rated (DC) Voltage (URdc) | 3500 V | |
Temperature Characteristics Code | Y5U |