Part Details for PS0020BE27033BH1 by Vishay Intertechnologies
Results Overview of PS0020BE27033BH1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS0020BE27033BH1 Information
PS0020BE27033BH1 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PS0020BE27033BH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS0020BE27033BH1
|
Avnet Americas | PS20 5KVP 27pF ?5% R42 3951 - Bulk (Alt: PS0020BE27033BH1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PS0020BE27033BH1
PS0020BE27033BH1 CAD Models
PS0020BE27033BH1 Part Data Attributes
|
PS0020BE27033BH1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PS0020BE27033BH1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 5000V, -250ppm/Cel TC, 0.000027uF
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 24 mm | |
Dielectric Material | CERAMIC | |
Length | 16 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | R42 | |
Temperature Coefficient | -250ppm/K ppm/°C | |
Terminal Shape | BINDING POST |