Part Details for PS000SSX0 by TE Connectivity
Results Overview of PS000SSX0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS000SSX0 Information
PS000SSX0 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PS000SSX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K8669
|
Newark | Ps000Ssx0=C1085 |Corcom Te Connectivity PS000SSX0 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $21.3300 | Buy Now |
DISTI #
CCM1789-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
61 In Stock |
|
$19.2837 / $28.9700 | Buy Now |
DISTI #
592-PS000SSX0
|
Mouser Electronics | AC Power Entry Modules 10A SINGLE FUSE SNAP IN MOUNT RoHS: Compliant | 12 |
|
$19.2800 / $26.2600 | Buy Now |
|
TE Connectivity | PS000SSX0=C1085 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Typ... more RoHS: Compliant Min Qty: 1 | 61 |
|
$43.2800 / $50.9200 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant |
57 In Stock |
|
$19.7700 / $28.3600 | Buy Now |
DISTI #
3-6609107-9
|
TTI | AC Power Entry Modules POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$20.0400 / $26.0000 | Buy Now |
DISTI #
CORPS000SSX0
|
Interstate Connecting Components | 3-6609107-9 PS000SSX0=C1085 | 0 |
|
$22.0769 / $23.4688 | Buy Now |
DISTI #
000000000000022817
|
Sager | AC Power Entry Modules 10A SINGLE FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$16.8300 / $20.8600 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant |
57 In Stock |
|
$19.7700 / $28.3600 | Buy Now |
Part Details for PS000SSX0
PS000SSX0 CAD Models
PS000SSX0 Part Data Attributes
|
PS000SSX0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS000SSX0
TE Connectivity
MAINS POWER CONNECTOR
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CII TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |