Part Details for PS000S000 by TE Connectivity
Overview of PS000S000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS000S000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P6251
|
Newark | Ps000S000=C1001 |Corcom Te Connectivity PS000S000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $12.4400 | Buy Now |
DISTI #
CCM1373-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
55 In Stock |
|
$10.1433 / $19.9500 | Buy Now |
DISTI #
6609101-1
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port - Bulk (Alt: 6609101-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9280 / $9.8098 | Buy Now |
DISTI #
592-PS000S000
|
Mouser Electronics | AC Power Entry Modules NO FILTER/SNGL FUSE SNAP IN MOUNT RoHS: Compliant | 59 |
|
$10.1400 / $16.0900 | Buy Now |
DISTI #
72008139
|
RS | Power Entry Module, PS000S000=C1001 | TE Connectivity PS000S000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5500 / $14.0000 | RFQ |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant |
32 In Stock |
|
$9.3000 / $11.6000 | Buy Now |
DISTI #
CORPS000S000
|
Interstate Connecting Components | 6609101-1 PS000S000=C1001 | 0 |
|
$11.2923 / $12.4127 | Buy Now |
DISTI #
000000000000022813
|
Sager | AC Power Entry Modules NO FILTER/SNGL FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$9.1800 / $11.1700 | Buy Now |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant |
32 In Stock |
|
$9.3000 / $11.6000 | Buy Now |
Part Details for PS000S000
PS000S000 CAD Models
PS000S000 Part Data Attributes
|
PS000S000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PS000S000
TE Connectivity
10A, 120/250VAC, MALE, MAINS POWER CONNECTOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |