Part Details for PS-S2475-7SWT by Quantum Storage Systems
Overview of PS-S2475-7SWT by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS24751RUVR | Texas Instruments | 18V, 12A, 3mΩ eFuse with IMON and PG 36-VQFN -40 to 85 | |
TPS24751RUVT | Texas Instruments | 18V, 12A, 3mΩ eFuse with IMON and PG 36-VQFN -40 to 85 | |
TPS24750RUVR | Texas Instruments | 18V, 12A, 3mΩ eFuse with IMON and PG 36-VQFN -40 to 85 |
Price & Stock for PS-S2475-7SWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4064
|
Newark | Partition Store Starter W/ Wire Shelves White |Quantum Storage PS-S2475-7SWT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$2,520.3400 | Buy Now |