Part Details for PS-S10024 by Altech Corporation
Overview of PS-S10024 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-S10024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PS-S10024
|
Mouser Electronics | DIN Rail Power Supplies 24VDC 4A 100W SINGLE OUTPUT DIN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$109.8700 | Buy Now |
|
Onlinecomponents.com | Power Supply, AC-DC, 24V, 4.2A, 100-264V In, Enclosed, DIN, Industrial, 101W, PS-S Series RoHS: Compliant | Alternative Product Available |
|
$105.5100 / $130.3800 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Master Electronics | Power Supply, AC-DC, 24V, 4.2A, 100-264V In, Enclosed, DIN, Industrial, 101W, PS-S Series RoHS: Compliant | Alternative Product Available |
|
$105.5100 / $130.3800 | Buy Now |