Part Details for PS-D by Power-Sonic Corporation
Overview of PS-D by Power-Sonic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PS-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Nickel Battery Cylindrical 1.2V 4Ah D Primary RoHS: Compliant |
16 In Stock |
|
$5.9500 / $32.0800 | Buy Now |
|
Master Electronics | Nickel Battery Cylindrical 1.2V 4Ah D Primary RoHS: Compliant |
16 In Stock |
|
$5.9500 / $32.0800 | Buy Now |
Part Details for PS-D
PS-D CAD Models
PS-D Part Data Attributes
|
PS-D
Power-Sonic Corporation
Buy Now
|
Compare Parts:
PS-D
Power-Sonic Corporation
|
Samacsys Manufacturer | Power-Sonic |