Part Details for PS-C-1500-YL by Brady Worldwide Inc
Overview of PS-C-1500-YL by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-C-1500-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8965
|
Newark | Sleeve, 1.5 In Dia X 50 Ft L/Roll Of 50 Feet |Brady PS-C-1500-YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$376.9900 | Buy Now |
DISTI #
2267-PS-C-1500-YL-ND
|
DigiKey | HEAT SHRINK TUBING, 1.5 IN DIA X Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$428.3500 | Buy Now |
DISTI #
71970762
|
RS | Polyolefin Wire Marking Sleeves, 1.5"Dia x 100'L, Yellow | Brady PS-C-1500-YL RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$376.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$287.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$362.0600 / $376.9900 | Buy Now |
DISTI #
207IE1555
|
Techni-Tool, Inc. | Brady PS-C-1500-YL Cable Labels, PermaSleeve, Heat-Shrink, Polyolefin, 3in Core, Yellow, 1.5in x 50ft | 0 |
|
$376.9900 | Buy Now |
DISTI #
207IE1555
|
TestEquity LLC | Brady PS-C-1500-YL Cable Labels, PermaSleeve, Heat-Shrink, Polyolefin, 3in Core, Yellow, 1.5in x 50ft | 0 |
|
$376.9900 | Buy Now |