Part Details for PS-C-125-WT by Brady Worldwide Inc
Overview of PS-C-125-WT by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-C-125-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8958
|
Newark | Ps-C-125-Wt/Roll Of 100 Feet |Brady PS-C-125-WT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$111.9900 | Buy Now |
DISTI #
2267-PS-C-125-WT-ND
|
DigiKey | HEAT SHRINK TUBING Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.2800 | Buy Now |
DISTI #
71970758
|
RS | Polyolefin Wire Marking Sleeves, 0.125"Dia x 100'L, White | Brady PS-C-125-WT RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$111.9900 | RFQ |
|
Future Electronics | HEAT SHRINK TUBING RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$138.5100 / $145.4400 | Buy Now |
|
Onlinecomponents.com | PermaSleeve Polyolefin Wire Marking Sleeves - 0.125 in Dia x 100 ft L - White. RoHS: Compliant |
16 On Order |
|
$107.5600 / $111.9900 | Buy Now |
|
Master Electronics | PermaSleeve Polyolefin Wire Marking Sleeves - 0.125 in Dia x 100 ft L - White. RoHS: Compliant |
16 On Order |
|
$107.5600 / $111.9900 | Buy Now |