Part Details for PS-702-ECJ-SABN-260M000000 by Microsemi Corporation
Overview of PS-702-ECJ-SABN-260M000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS-702-ECJ-SABN-260M000000
PS-702-ECJ-SABN-260M000000 CAD Models
PS-702-ECJ-SABN-260M000000 Part Data Attributes
|
PS-702-ECJ-SABN-260M000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-702-ECJ-SABN-260M000000
Microsemi Corporation
SAW Oscillator, 260MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 260 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVPECL | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.49mm x 5.08mm x 2.13mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |