Part Details for PS-65-3.3 by Mean Well
Overview of PS-65-3.3 by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PS-65-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 3.3V@15.2A - 39.6W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
PS-65-3.3
|
TME | Power supply: switching, open, 39.6W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 1 |
|
$13.0000 / $14.8000 | Buy Now |
Part Details for PS-65-3.3
PS-65-3.3 CAD Models
PS-65-3.3 Part Data Attributes
|
PS-65-3.3
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PS-65-3.3
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |