Part Details for PS-6100 by Power-Sonic Corporation
Overview of PS-6100 by Power-Sonic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M61005FP | Renesas Electronics Corporation | ICs for Camera, , / | |
ZL6100ALAF | Renesas Electronics Corporation | Adaptive Digital DC/DC Controller with Drivers and Current Sharing | |
72V36100L15PFI8 | Renesas Electronics Corporation | 64K x 36 SuperSync II FIFO, 3.3V |
Price & Stock for PS-6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Battery, Rechargeable, Rectangular, Lead Acid, 6VDC, 12Ah, Quick Disconnect: 0.25, PS | Power Sonic PS-6100-F2 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PS-6100
PS-6100 CAD Models
PS-6100 Part Data Attributes
|
PS-6100
Power-Sonic Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-6100
Power-Sonic Corporation
Secondary Battery, Lead-acid, 6V, 12Ah,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWER-SONIC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Battery Chemistry | LEAD-ACID | |
Battery Type | SECONDARY | |
Capacity | 12 Ah | |
Height | 98 mm | |
Length | 151 mm | |
Terminal Type | F1/F2 | |
Voltage | 6 V | |
Weight | 1950 g | |
Width | 51 mm |