Part Details for PS-520Q by Mallory Sonalert Products Inc
Overview of PS-520Q by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-520Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P5135
|
Newark | 5-15Dc 105Db 3000Hz Cont 40X45X58 Stk |Mallory PS-520Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 / $21.6700 | Buy Now |
DISTI #
458-1266-ND
|
DigiKey | BUZZER PIEZO 12V 57.5X44.5 BRKT Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
105 In Stock |
|
$14.7048 / $20.8100 | Buy Now |
DISTI #
539-PS520Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 5-15VDC 105DB, 45X58X40MM RoHS: Compliant | 0 |
|
$14.4400 / $16.3600 | Order Now |
DISTI #
71189602
|
RS | Buzzers, Continuous, 5-15 VDC, 105 dBA, 3 KHz, 60X45mm, Bracket, PS Series | Mallory Sonalert PS-520Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9900 / $18.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$17.9200 | Buy Now |
|
Onlinecomponents.com | Audio 5VDC 15VDC 200mA 12VDC 105dBA 2500Hz to 3500Hz Wire Lead Screw Mount RoHS: Compliant |
4 In Stock 91 Factory Stock |
|
$9.3800 / $11.5100 | Buy Now |
DISTI #
000000000001409019
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 5-15VDC 105DB, 45X58X40MM Min Qty: 1 | 0 |
|
$8.4200 / $16.1800 | Buy Now |
|
Master Electronics | Audio 5VDC 15VDC 200mA 12VDC 105dBA 2500Hz to 3500Hz Wire Lead Screw Mount RoHS: Compliant |
4 In Stock 91 Factory Stock |
|
$9.3800 / $11.5100 | Buy Now |
Part Details for PS-520Q
PS-520Q CAD Models
PS-520Q Part Data Attributes
|
PS-520Q
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PS-520Q
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |