Part Details for PS-50PE-D4T2-M1E by Japan Aviation Electronics Industry Limited
Overview of PS-50PE-D4T2-M1E by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS-50PE-D4T2-M1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-50PE-D4T2-M1E-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6764 | Buy Now |
DISTI #
C1S400200170044
|
Chip1Stop | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes | 444 |
|
$1.5800 | Buy Now |
DISTI #
C1S400200089894
|
Chip1Stop | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes | 10 |
|
$3.5900 / $4.8200 | Buy Now |
Part Details for PS-50PE-D4T2-M1E
PS-50PE-D4T2-M1E CAD Models
PS-50PE-D4T2-M1E Part Data Attributes
|
PS-50PE-D4T2-M1E
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
PS-50PE-D4T2-M1E
Japan Aviation Electronics Industry Limited
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZIED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |