Part Details for PS-500-150-WT by Brady Worldwide Inc
Overview of PS-500-150-WT by Brady Worldwide Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-500-150-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H2448
|
Newark | Permasleeve Wire Marking Sleeves, 0.500 In (12.70 Mm) Diameter |Brady PS-500-150-WT Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 28 |
|
$781.9900 | Buy Now |
DISTI #
2267-PS-500-150-WT-ND
|
DigiKey | SLEEVE, 0.5"DIAX1.5"W 1=500PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$787.8320 / $829.3000 | Buy Now |
DISTI #
71093539
|
RS | IP Series PermaSleeve Polyolefin Wire Marking Sleeves | Brady PS-500-150-WT RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 1 |
|
$781.9900 | Buy Now |
|
Future Electronics | PermaSleeve White 3 inch Core Polyolefin Wire Marking Sleeves RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$813.0400 | Buy Now |
DISTI #
BRAPS-500-150-WT
|
Heilind Electronics | BRAPS-500-150W | Americas - 1 in Stock |
|
$693.6935 / $728.9662 | Buy Now |
|
Onlinecomponents.com | PermaSleeve® Wire Marking Sleeves RoHS: Compliant | 32 Factory Stock |
|
$751.0200 / $781.9900 | Buy Now |
DISTI #
BRAPS-500-150-WT
|
Interstate Connecting Components | BRAPS-500-150W | 1 |
|
$693.6935 / $728.9662 | Buy Now |
|
Master Electronics | PermaSleeve® Wire Marking Sleeves RoHS: Compliant | 32 Factory Stock |
|
$751.0200 / $781.9900 | Buy Now |
DISTI #
207IE8716
|
Techni-Tool, Inc. | Brady PS-500-150-WT Cable Labels, PermaSleeve, Heat-Shrink, Polyolefin, 3in Core, White, 0.5 x 1.5in | 0 |
|
$781.9900 | Buy Now |
DISTI #
207IE8716
|
TestEquity LLC | Brady PS-500-150-WT Cable Labels, PermaSleeve, Heat-Shrink, Polyolefin, 3in Core, White, 0.5 x 1.5in | 0 |
|
$781.9900 | Buy Now |