Part Details for PS-4505 by Altech Corporation
Overview of PS-4505 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-4505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PS-4505
|
Mouser Electronics | DIN Rail Power Supplies 5VDC 5A 45W SINGLE OUTPUT DIN RoHS: Compliant | 0 |
|
$60.2100 / $68.2900 | Order Now |
DISTI #
70075523
|
RS | Power Supply, AC-DC,5V,5A,85-264V In, Enclosed, DIN Rail, Industrial,25W, PS Series | Altech Corp PS-4505 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$65.1300 / $73.1700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 5A 25W RoHS: Compliant | 0 |
|
$52.6100 / $71.4500 | Buy Now |