There are no models available for this part yet.
Overview of PS-415-HG by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PS-415-HG by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R7789
|
Newark | Hosp Gr Outlet Strip, 4-Out, 15A, 120V, 15-Ft Cord, No. Of Outlets:4Outlets, Outlet Type:Nema 5-15R-Hg, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P-Hg, Cable Length:4.6M, Product Range:-, External Depth:2.5Mm Rohs Compliant: Na |Eaton Tripp Lite PS-415-HG RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.4900 / $100.8400 | Buy Now | |
DISTI #
TL311-ND
|
DigiKey | POWER STRIP 8.65 15A 4OUT 15' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$85.2647 / $102.5700 | Buy Now | |
DISTI #
PS-415-HG
|
Avnet Americas | POWER STRIP MEDICAL 120V 5-15R-HG 4 OUTLET 15FT CORD METAL - Bulk (Alt: PS-415-HG) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-PS415HG
|
Mouser Electronics | Power Outlet Strips HOSP GRD 4 OUT 15FT RoHS: Compliant | 4 |
|
$90.0300 / $102.5600 | Buy Now | |
DISTI #
70101432
|
RS | Power Strip, Hospital Grade, 4 Out, Wall/Desk, 15A, 15ft, Medical-Grade Series | Tripp Lite PS-415-HG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$92.1900 / $103.5900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$83.7300 / $103.6200 | Buy Now | ||
DISTI #
67516976
|
Verical | Medical Grade 4-Outlet PDU Outlet Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 3 |
|
$112.8530 / $134.7060 | Buy Now | |
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$83.7300 / $103.6200 | Buy Now | ||
Neutron USA | Tripp Lite Power Strip 120V AC | 32 |
|
$86.4500 | Buy Now |
CAD Models for PS-415-HG by Tripp Lite
Part Data Attributes for PS-415-HG by Tripp Lite
|
|
---|---|
Samacsys Manufacturer
|
Tripp Lite
|