Part Details for PS-4-100B by Merrimac Industries Inc
Overview of PS-4-100B by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS-4-100B
PS-4-100B CAD Models
PS-4-100B Part Data Attributes:
|
PS-4-100B
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PS-4-100B
Merrimac Industries Inc
Phase Shifter, 95MHz Min, 105MHz Max, 0deg Min, 180deg Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.75 dB | |
Operating Frequency-Max | 105 MHz | |
Operating Frequency-Min | 95 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.75 |