Part Details for PS-38DR-TAA by Thomas & Betts
Overview of PS-38DR-TAA by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT138DR | Texas Instruments | 3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | |
SN74F38DRG4 | Texas Instruments | Quad 2-input positive-NAND buffers with open collector outputs 14-SOIC 0 to 70 | |
SN74HC138DR | Texas Instruments | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 |
Part Details for PS-38DR-TAA
PS-38DR-TAA CAD Models
PS-38DR-TAA Part Data Attributes
|
PS-38DR-TAA
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PS-38DR-TAA
Thomas & Betts
Board Connector, 38 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MATING LENGTH=0.318 INCHES | |
Body Depth | 0.262 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 100u inch | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PS-38DR-TAA
This table gives cross-reference parts and alternative options found for PS-38DR-TAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS-38DR-TAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
92849-002-38 | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PS-38DR-TAA vs 92849-002-38 |
10076801-103-38LF | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | PS-38DR-TAA vs 10076801-103-38LF |
STMM-119-01-F-D | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | PS-38DR-TAA vs STMM-119-01-F-D |
56112-T10-190500R | Amphenol Communications Solutions | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | PS-38DR-TAA vs 56112-T10-190500R |
56112-G06-190500R | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PS-38DR-TAA vs 56112-G06-190500R |
10076801-402-38LF | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | PS-38DR-TAA vs 10076801-402-38LF |
10130049-638LF | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PS-38DR-TAA vs 10130049-638LF |
56112-T18-190500R | Amphenol FCi | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PS-38DR-TAA vs 56112-T18-190500R |
STMM-119-01-G-D | Samtec Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | PS-38DR-TAA vs STMM-119-01-G-D |
28-905-22 | Aries Electronics Inc | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | PS-38DR-TAA vs 28-905-22 |