Part Details for PS-30PE-D4T2-M1E by JAE Electronics
Overview of PS-30PE-D4T2-M1E by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC30P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74LS30P-E | Renesas Electronics Corporation | HD74LS Series | |
HM2S30PE5100N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type C without Peg,Press Fit Tail,55 Signal Pin ,Unshielded, 250 mating cycles,ROHS Compliant |
Price & Stock for PS-30PE-D4T2-M1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-PS-30PE-D4T2-M1E
|
Mouser Electronics | Headers & Wire Housings HEADER 30POS RoHS: Compliant | 0 |
|
$2.1300 / $2.6800 | Order Now |
DISTI #
JAEPS-30PE-D4T2-M1E
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $3.1600 | Buy Now |