Part Details for PS-30PE-D4T1-LP1 by Japan Aviation Electronics Industry Limited
Overview of PS-30PE-D4T1-LP1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC30P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74LS30P-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for PS-30PE-D4T1-LP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-30PE-D4T1-LP1-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 90 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9297 | Buy Now |
DISTI #
C1S400200169640
|
Chip1Stop | Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes | 104 |
|
$1.5600 | Buy Now |
DISTI #
C1S400200042893
|
Chip1Stop | Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 15 |
|
$3.4700 / $4.1000 | Buy Now |
Part Details for PS-30PE-D4T1-LP1
PS-30PE-D4T1-LP1 CAD Models
PS-30PE-D4T1-LP1 Part Data Attributes
|
PS-30PE-D4T1-LP1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
PS-30PE-D4T1-LP1
Japan Aviation Electronics Industry Limited
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.354 inch | |
Body Length | 2.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.058 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 4u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3892 N |
Alternate Parts for PS-30PE-D4T1-LP1
This table gives cross-reference parts and alternative options found for PS-30PE-D4T1-LP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS-30PE-D4T1-LP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-T14-15 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | PS-30PE-D4T1-LP1 vs 54102-T14-15 |
54102-G34-15 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | PS-30PE-D4T1-LP1 vs 54102-G34-15 |
6-103168-3 | (6-103168-3) 30 MODII HDR DRST SHRD .100CL | TE Connectivity | PS-30PE-D4T1-LP1 vs 6-103168-3 |
54102-T52-15 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | PS-30PE-D4T1-LP1 vs 54102-T52-15 |
54102-G08-15R | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | PS-30PE-D4T1-LP1 vs 54102-G08-15R |
54102-S20-15 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | PS-30PE-D4T1-LP1 vs 54102-S20-15 |
54102-G30-15 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | PS-30PE-D4T1-LP1 vs 54102-G30-15 |
54102-S30-15R | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | PS-30PE-D4T1-LP1 vs 54102-S30-15R |
8-1470109-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | PS-30PE-D4T1-LP1 vs 8-1470109-0 |
54102-G30-15R | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | PS-30PE-D4T1-LP1 vs 54102-G30-15R |