Part Details for PS-3012 by Altech Corporation
Overview of PS-3012 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1751-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 24W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$72.2000 | Buy Now |
DISTI #
845-PS-3012
|
Mouser Electronics | DIN Rail Power Supplies 12VDC 2A 30W SINGLE OUTPUT DIN RoHS: Compliant | 0 |
|
$66.1500 / $72.1800 | Order Now |
DISTI #
70075543
|
RS | Power Supply, AC-DC,12V,2A,85-264V In, Enclosed, DIN Rail, Industrial,24W, PS Series | Altech Corp PS-3012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$66.4200 / $72.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9500 / $71.9100 | Buy Now |
DISTI #
10108057
|
TestEquity LLC | Altech PS-3012 Power Supply, Low Profile, Plastic Housing, 2A, 10W - 100W Rated Power, Universal Single Phase Input, PS-30 Series | 0 |
|
$78.5600 | Buy Now |
Part Details for PS-3012
PS-3012 CAD Models
PS-3012 Part Data Attributes:
|
PS-3012
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
PS-3012
Altech Corporation
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Altech | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | YES |