Part Details for PS-26SLA-D4C2 by Japan Aviation Electronics Industry Limited
Overview of PS-26SLA-D4C2 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-26SLA-D4C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-26SLA-D4C2-ND
|
DigiKey | CONN RCPT HSG 26POS 2.54MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1672 | Buy Now |
DISTI #
C1S400200009278
|
Chip1Stop | Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant pbFree: Yes Container: Bulk | 185 |
|
$0.5560 / $1.0600 | Buy Now |
Part Details for PS-26SLA-D4C2
PS-26SLA-D4C2 CAD Models
PS-26SLA-D4C2 Part Data Attributes
|
PS-26SLA-D4C2
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
PS-26SLA-D4C2
Japan Aviation Electronics Industry Limited
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.276 inch | |
Body Depth | 0.276 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Total Number of Contacts | 26 |
Alternate Parts for PS-26SLA-D4C2
This table gives cross-reference parts and alternative options found for PS-26SLA-D4C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS-26SLA-D4C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1271P27JL07 | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | PS-26SLA-D4C2 vs 1271P27JL07 |
C06S-26-A-A-B-1 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Don Connex Electronics Co Ltd | PS-26SLA-D4C2 vs C06S-26-A-A-B-1 |
1271P27JL04 | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | PS-26SLA-D4C2 vs 1271P27JL04 |
1271P27J000 | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | PS-26SLA-D4C2 vs 1271P27J000 |
1271P27JL11 | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | PS-26SLA-D4C2 vs 1271P27JL11 |
1271P27JL03 | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | PS-26SLA-D4C2 vs 1271P27JL03 |
MTWD-26 | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator | Adam Technologies Inc | PS-26SLA-D4C2 vs MTWD-26 |
1271P27JL06 | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | PS-26SLA-D4C2 vs 1271P27JL06 |
2217H-213U-L | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | PS-26SLA-D4C2 vs 2217H-213U-L |
C06S-26-A-A-A-1 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Don Connex Electronics Co Ltd | PS-26SLA-D4C2 vs C06S-26-A-A-A-1 |