Part Details for PS-250-150-WT-S by Brady Worldwide Inc
Overview of PS-250-150-WT-S by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-250-150-WT-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H2441
|
Newark | Ps-250-150-Wt-S/Roll Of 500 Each |Brady PS-250-150-WT-S Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 3 |
|
$552.9900 | Buy Now |
DISTI #
2267-PS-250-150-WT-S-ND
|
DigiKey | SLEEVE, 0.25"DIAX1.5"W 1=500PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$557.1200 / $586.4400 | Buy Now |
DISTI #
71093527
|
RS | IP Series PermaSleeve Polyolefin Wire Marking Sleeves | Brady PS-250-150-WT-S RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 0 |
|
$552.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$405.5200 | Buy Now |
DISTI #
65009511
|
Verical | Cable Markers Printable Heat Shrink Polyolefin White PermaSleeve® Roll Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$727.6184 | Buy Now |
DISTI #
207IE009
|
Techni-Tool, Inc. | Brady PS-250-150-WT-S Cable Labels, PermaSleeve, Heat-Shrink, Polyolefin, 3in Core, White, 0.25 x 1.5in | 0 |
|
$552.9900 | Buy Now |
DISTI #
207IE009
|
TestEquity LLC | Brady PS-250-150-WT-S Cable Labels, PermaSleeve, Heat-Shrink, Polyolefin, 3in Core, White, 0.25 x 1.5in | 0 |
|
$552.9900 | Buy Now |