Part Details for PS-22F27-N-B-001 by Hooya Electronics
Overview of PS-22F27-N-B-001 by Hooya Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-22F27-N-B-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V LATCHING Horizontal Plug DPDT 10000 times 3.3N 200mA PluginP2.5mm Pushbutton Switches ROHS | 17 |
|
$0.0694 / $0.0812 | Buy Now |