Part Details for PS-16SEN-D4P1-1C by Japan Aviation Electronics Industry Limited
Overview of PS-16SEN-D4P1-1C by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS-16SEN-D4P1-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-16SEN-D4P1-1C-ND
|
DigiKey | CONN RCPT 16POS IDC 28AWG GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
120 In Stock |
|
$3.2073 / $5.5300 | Buy Now |
DISTI #
C1S400200169190
|
Chip1Stop | Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount RoHS: Compliant pbFree: Yes | 354 |
|
$1.1700 | Buy Now |
DISTI #
C1S400200042103
|
Chip1Stop | Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount RoHS: Compliant pbFree: Yes Container: Bulk | 102 |
|
$2.8700 / $3.5900 | Buy Now |
DISTI #
C1S400200224965
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 6 |
|
$3.7600 | Buy Now |
Part Details for PS-16SEN-D4P1-1C
PS-16SEN-D4P1-1C CAD Models
PS-16SEN-D4P1-1C Part Data Attributes
|
PS-16SEN-D4P1-1C
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
PS-16SEN-D4P1-1C
Japan Aviation Electronics Industry Limited
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.287 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.058 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 4u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .3892 N |