There are no models available for this part yet.
Overview of PS-15PF-S4T1-PKL1 by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72215LB15PF8 | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V | |
72221L15PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V | |
72225LB15PF8 | Renesas Electronics Corporation | 1K x 18 SyncFIFO, 5.0V |
Price & Stock for PS-15PF-S4T1-PKL1 by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 15POS 2.54MM | 16647 |
|
RFQ |