Part Details for PS-125-2-WT-S by Brady Worldwide Inc
Overview of PS-125-2-WT-S by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-125-2-WT-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H2433
|
Newark | Ps-125-2-Wt-S/Roll Of 500 Each Rohs Compliant: Yes |Brady PS-125-2-WT-S RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 15 |
|
$351.9900 | Buy Now |
DISTI #
2267-PS-125-2-WT-S-ND
|
DigiKey | SLEEVE, 0.125"DIAX2"W 1=500PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.9900 / $339.2500 | Buy Now |
DISTI #
71093514
|
RS | IP Series PermaSleeve Polyolefin Wire Marking Sleeves | Brady PS-125-2-WT-S RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 0 |
|
$351.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$268.8800 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Polyolefin White Brady IP™ PermaSleeve® Roll RoHS: Compliant |
3 On Order 8 Factory Stock |
|
$338.0500 / $351.9900 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Polyolefin White Brady IP™ PermaSleeve® Roll RoHS: Compliant |
3 On Order 8 Factory Stock |
|
$338.0500 / $351.9900 | Buy Now |
DISTI #
10012244
|
Techni-Tool, Inc. | Brady PS-125-2-WT-S Cable Labels, PermaSleeve, Heat-Shrink, Polyolefin, 3in Core, White, 0.125 x 2in | 0 |
|
$351.9900 | Buy Now |
DISTI #
10012244
|
TestEquity LLC | Brady PS-125-2-WT-S Cable Labels, PermaSleeve, Heat-Shrink, Polyolefin, 3in Core, White, 0.125 x 2in | 0 |
|
$351.9900 | Buy Now |