Part Details for PS-125-2-WT-2 by Brady Worldwide Inc
Overview of PS-125-2-WT-2 by Brady Worldwide Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-125-2-WT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7224
|
Newark | Ps-125-2-Wt-2/Roll Of 5000 Each |Brady PS-125-2-WT-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$1,619.0000 | Buy Now |
DISTI #
2267-PS-125-2-WT-2-ND
|
DigiKey | SLEEVE, 0.125"DIAX1"W 1=5000PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$1,510.2750 / $1,618.9300 | Buy Now |
DISTI #
71093511
|
RS | IP Series PermaSleeve Polyolefin Wire Marking Sleeves | Brady PS-125-2-WT-2 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 1 |
|
$1,619.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,236.7400 | Buy Now |
DISTI #
BRAPS-125-2-WT-2
|
Heilind Electronics | 1.000WX0.235H,B342POLYOLEFIN 1 PKG=5K | Americas - 1 in Stock |
|
$1,436.2097 / $1,484.0834 | Buy Now |
|
Onlinecomponents.com | PermaSleeve® Wire Marking Sleeves RoHS: Compliant |
2 On Order 41 Factory Stock |
|
$1,554.8900 / $1,619.0000 | Buy Now |
DISTI #
BRAPS-125-2-WT-2
|
Interstate Connecting Components | 1.000WX0.235H,B342POLYOLEFIN 1 PKG=5K | 1 |
|
$1,436.2097 / $1,484.0834 | Buy Now |
|
Master Electronics | PermaSleeve® Wire Marking Sleeves RoHS: Compliant |
2 On Order 41 Factory Stock |
|
$1,554.8900 / $1,619.0000 | Buy Now |
DISTI #
10027159
|
Techni-Tool, Inc. | Brady PS-125-2-WT-2 PermaSleeve® Polyolefin Wire Marking Sleeves, White, 1" W x 0.235", 5000/PKG | 0 |
|
$1,619.0000 | Buy Now |
DISTI #
10027159
|
TestEquity LLC | Brady PS-125-2-WT-2 PermaSleeve® Polyolefin Wire Marking Sleeves, White, 1" W x 0.235", 5000/PKG | 0 |
|
$1,619.0000 | Buy Now |