Part Details for PS-12350NB by Power-Sonic Corporation
Overview of PS-12350NB by Power-Sonic Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-12350NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
547-PS-12350NB
|
Mouser Electronics | Sealed Lead Acid Battery PS-12350NB 12V35.0AH, NB3 | 0 |
|
$97.6300 / $101.8800 | Order Now |
DISTI #
70115558
|
RS | Battery, Rechargeable, Rectangular, 12VDC, 35Ah, Bolt Fastened, SLA Series | Power Sonic PS-12350NB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$89.0000 / $105.9600 | Buy Now |
DISTI #
71253309
|
RS | 12 Volt/35 Amp Hour Sealed Lead Acid Battery with Nut-Bolt Connector | Power Sonic PS-12350NB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$93.1200 / $104.6300 | Buy Now |
|
Onlinecomponents.com | Sealed Lead-Acid Batteries RoHS: Compliant |
20 In Stock |
|
$83.3800 / $103.1800 | Buy Now |
|
Master Electronics | Sealed Lead-Acid Batteries RoHS: Compliant |
20 In Stock |
|
$83.3800 / $103.1800 | Buy Now |