Part Details for PS-10SM-D4P1-1C by Japan Aviation Electronics Industry Limited
Overview of PS-10SM-D4P1-1C by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1010-SMLD | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
WB1010-SMLB | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for PS-10SM-D4P1-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-10SM-D4P1-1C-ND
|
DigiKey | CONN RCPT 10POS IDC 28AWG GOLD Min Qty: 199 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C1S400200009001
|
Chip1Stop | Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant | 10 |
|
$1.5800 / $2.7200 | Buy Now |
Part Details for PS-10SM-D4P1-1C
PS-10SM-D4P1-1C CAD Models
PS-10SM-D4P1-1C Part Data Attributes
|
PS-10SM-D4P1-1C
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
PS-10SM-D4P1-1C
Japan Aviation Electronics Industry Limited
Board Connector, 10 Contact(s), 2 Row(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |