There are no models available for this part yet.
Overview of PS-1015 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for PS-1015 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H7680
|
Newark | Panelsafe 1" Spacing, 15 Slots |3M PS-1015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.4200 / $286.8500 | Buy Now | |
DISTI #
3M156117-ND
|
DigiKey | LOCKOUT SYSTEM CIRC BRKR PANELS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$193.1500 | Buy Now | |
DISTI #
517-PS-1015
|
Mouser Electronics | Circuit Breaker Accessories PS-1015 PANELSAFE LOCKOUT SYSTEM RoHS: Compliant | 0 |
|
$193.1500 | Order Now |