Part Details for PS-094-2-WT-S-4 by Brady Worldwide Inc
Overview of PS-094-2-WT-S-4 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for PS-094-2-WT-S-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T1494
|
Newark | Ps-094-2-Wt-S-4/Roll Of 2000 Each |Brady PS-094-2-WT-S-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$314.9900 | Buy Now |
DISTI #
2267-PS-094-2-WT-S-4-ND
|
DigiKey | SLEEVE, 0.094 IN DIA X 0.5 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$378.7100 | Buy Now |
DISTI #
71860187
|
RS | Polyolefin Single-Side Marking Sleeves, 0.094"Dia x 0.5"W x 2000, White | Brady PS-094-2-WT-S-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$314.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$240.6200 | Buy Now |
|
Onlinecomponents.com | Cable Markers Shrink Sleeve Heat Shrink Polyolefin White Roll RoHS: Compliant |
4 In Stock |
|
$302.5200 / $314.9900 | Buy Now |
DISTI #
78973144
|
Verical | Cable Markers Shrink Sleeve Heat Shrink Polyolefin White Roll RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 3 |
|
$393.2760 / $409.4870 | Buy Now |
|
Master Electronics | Cable Markers Shrink Sleeve Heat Shrink Polyolefin White Roll RoHS: Compliant |
4 In Stock |
|
$302.5200 / $314.9900 | Buy Now |