Part Details for PS-05-5 by Mean Well
Overview of PS-05-5 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-05-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2493
|
Newark | Power Supply, Ac-Dc, 5V, 1A, 5W Rohs Compliant: Yes |Mean Well PS-05-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3500 / $8.4100 | Buy Now |
DISTI #
1866-5411-ND
|
DigiKey | AC/DC CONVERTER 5V 5W Min Qty: 1 Lead time: 12 Weeks Container: Box |
1289 In Stock |
|
$8.0700 / $8.5400 | Buy Now |
DISTI #
PS-05-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 1.2A 5W - Boxed Product (Development Kits) (Alt: PS-05-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-PS05-5
|
Mouser Electronics | Switching Power Supplies 5W 5V 1A RoHS: Compliant | 894 |
|
$7.4300 / $8.3900 | Buy Now |
|
Future Electronics | PS Series 5 W Single Output 5 V AC/DC High Reliability Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$7.9800 / $8.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@1A - 5W RoHS: Compliant |
550 In Stock 600 On Order |
|
$6.1600 / $9.0000 | Buy Now |
DISTI #
70810128
|
Verical | AC/DC Power Supply Single-OUT 5V 1.2A 5W 5-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2326 | Americas - 533 |
|
$8.0080 / $11.7000 | Buy Now |
DISTI #
2105586
|
Jameco Electronics | AC to DC Power Supply Open Frame Single Output 5 Volt 1.2 Amp 5 Watt Min Qty: 1 Container: Each | 40 |
|
$5.2500 / $6.4500 | Buy Now |
DISTI #
PS-05-5
|
TME | Power supply: switched-mode, open, 5W, 120÷370VDC, 85÷264VAC, 1A Min Qty: 1 | 99 |
|
$6.2000 / $7.0000 | Buy Now |
DISTI #
C1S521900009473
|
Chip1Stop | AC/DC Power Supply Single-OUT 5V 1.2A 5W 5-Pin RoHS: Compliant Container: Bulk | 152 |
|
$4.8300 / $7.8700 | Buy Now |
Part Details for PS-05-5
PS-05-5 CAD Models
PS-05-5 Part Data Attributes
|
PS-05-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PS-05-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH 127-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC, TUV | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 75 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 40 mm |