Part Details for PS-040400-MF0-TSA05 by Amphenol LTW Technology
Overview of PS-040400-MF0-TSA05 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-040400-MF0-TSA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-040400-MF0-TSA05-ND
|
DigiKey | CBL 4POS RCPT/PLUG TO WIRE 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5550 | Buy Now |
DISTI #
71375851
|
RS | Connector, M seriesM12P CONNT CABLE SCREW MF CONN MF PIN | Amphenol LTW Technology PS-040400-MF0-TSA05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.3600 | RFQ |
DISTI #
LTWPS-040400-MF0-TSA05
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 04 PI MF, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8800 / $18.7800 | Buy Now |
DISTI #
LTWPS-040400-MF0-TSA05
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 04 PI MF, 44 | 0 |
|
Buy Now |