There are no models available for this part yet.
Overview of PS-040400-MF0-TSA01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS-040400-MF0-TSA01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PS-040400-MF0-TSA01-ND
|
DigiKey | CBL 4POS RCPT/PLUG TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5940 | Buy Now | |
DISTI #
71375849
|
RS | Connector, M seriesM12P CONNT CABLE SCREW MF CONN MF PIN | Amphenol LTW Technology PS-040400-MF0-TSA01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4700 | RFQ | |
DISTI #
LTWPS-040400-MF0-TSA01
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 04 PI MF, 44 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4200 / $12.2800 | Buy Now | ||
DISTI #
LTWPS-040400-MF0-TSA01
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 04 PI MF, 44 | 0 |
|
Buy Now |