Part Details for PS-030300-FF0-TSA04 by Amphenol LTW Technology
Overview of PS-030300-FF0-TSA04 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AI-2D3-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2DF-25S303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2C2-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for PS-030300-FF0-TSA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM1107
|
Newark | M Series Sensor Connector, T Cable, Plastic, A Coding, 4A, 03 Pins, (End 1) Female Female, (End 2) Female Female, Screw Thread, Length 4000 Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw PS-030300-FF0-TSA04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4600 / $19.5700 | Buy Now |
DISTI #
LTWPS-030300-FF0-TSA04
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, T C T CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6800 / $17.0200 | Buy Now |
DISTI #
LTWPS-030300-FF0-TSA04
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, T C T CABLE | 0 |
|
Buy Now |