Part Details for PS 501-2 by Lindstrom Precision Tools
Overview of PS 501-2 by Lindstrom Precision Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS 501-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C3734
|
Newark | Torque Tool, Screwdriver, 0.25", 5.5" L, Torque Range Ft-Lb:-, Torque Range N-M:0.07N-M To 0.7N-M, Drive Size - Metric:-, Drive Size - Imperial:0.25", Overall Length:141Mm, Product Range:- Rohs Compliant: Na |Lindstrom PS 501-2 (Alternate Part Number: 7314150112432 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.0700 / $387.1200 | Buy Now |